


RS8521XF | |
|---|---|
DigiKey Part Number | 3565-RS8521XFTR-ND - Tape & Reel (TR) 3565-RS8521XFCT-ND - Cut Tape (CT) 3565-RS8521XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8521XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41280 € | 41,28 € |
| 250 | 0,38540 € | 96,35 € |
| 500 | 0,36888 € | 184,44 € |
| 1.000 | 0,35551 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33846 € | 1.015,38 € |
| 6.000 | 0,33023 € | 1.981,38 € |
| 9.000 | 0,32610 € | 2.934,90 € |
| 15.000 | 0,32154 € | 4.823,10 € |
| 21.000 | 0,31887 € | 6.696,27 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

