
RS811-2.93YA4 | |
|---|---|
DigiKey Part Number | 3565-RS811-2.93YA4TR-ND - Tape & Reel (TR) 3565-RS811-2.93YA4CT-ND - Cut Tape (CT) 3565-RS811-2.93YA4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS811-2.93YA4 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11200 € | 1,12 € |
| 25 | 0,09880 € | 2,47 € |
| 100 | 0,08390 € | 8,39 € |
| 250 | 0,07692 € | 19,23 € |
| 500 | 0,07268 € | 36,34 € |
| 1.000 | 0,06920 € | 69,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06489 € | 194,67 € |
| 6.000 | 0,06279 € | 376,74 € |
| 9.000 | 0,06173 € | 555,57 € |
| 15.000 | 0,06056 € | 908,40 € |
| 21.000 | 0,05988 € | 1.257,48 € |
| 30.000 | 0,05922 € | 1.776,60 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

