Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS809-4.00YSF3

DigiKey Part Number
3565-RS809-4.00YSF3TR-ND - Tape & Reel (TR)
3565-RS809-4.00YSF3CT-ND - Cut Tape (CT)
3565-RS809-4.00YSF3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS809-4.00YSF3
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Totem Pole
Manufacturer
Runic Technology
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
33µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
Power Supply Monitor
Mounting Type
Surface Mount
Number of Voltages Monitored
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Threshold
4V
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.990
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08200 €0,82 €
250,07240 €1,81 €
1000,06130 €6,13 €
2500,05588 €13,97 €
5000,05266 €26,33 €
1.0000,05001 €50,01 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04674 €140,22 €
6.0000,04513 €270,78 €
9.0000,04433 €398,97 €
15.0000,04344 €651,60 €
21.0000,04292 €901,32 €
30.0000,04242 €1.272,60 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €