
RS809-2.93YSF3 | |
|---|---|
DigiKey Part Number | 3565-RS809-2.93YSF3TR-ND - Tape & Reel (TR) 3565-RS809-2.93YSF3CT-ND - Cut Tape (CT) 3565-RS809-2.93YSF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS809-2.93YSF3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 25 | 0,07040 € | 1,76 € |
| 100 | 0,05970 € | 5,97 € |
| 250 | 0,05448 € | 13,62 € |
| 500 | 0,05136 € | 25,68 € |
| 1.000 | 0,04878 € | 48,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04558 € | 136,74 € |
| 6.000 | 0,04402 € | 264,12 € |
| 9.000 | 0,04323 € | 389,07 € |
| 15.000 | 0,04237 € | 635,55 € |
| 21.000 | 0,04186 € | 879,06 € |
| 30.000 | 0,04137 € | 1.241,10 € |
| 75.000 | 0,04032 € | 3.024,00 € |
| 150.000 | 0,03969 € | 5.953,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

