
RS806-2.93YF5 | |
|---|---|
DigiKey Part Number | 3565-RS806-2.93YF5TR-ND - Tape & Reel (TR) 3565-RS806-2.93YF5CT-ND - Cut Tape (CT) 3565-RS806-2.93YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS806-2.93YF5 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13989 € | 419,67 € |
| 6.000 | 0,13592 € | 815,52 € |
| 9.000 | 0,13393 € | 1.205,37 € |
| 15.000 | 0,13173 € | 1.975,95 € |
| 21.000 | 0,13045 € | 2.739,45 € |
| 30.000 | 0,12921 € | 3.876,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

