
RS806-2.63YF5 | |
|---|---|
DigiKey Part Number | 3565-RS806-2.63YF5TR-ND - Tape & Reel (TR) 3565-RS806-2.63YF5CT-ND - Cut Tape (CT) 3565-RS806-2.63YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS806-2.63YF5 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Bidirectional 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Bidirectional | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20600 € | 5,15 € |
| 100 | 0,17800 € | 17,80 € |
| 250 | 0,16460 € | 41,15 € |
| 500 | 0,15650 € | 78,25 € |
| 1.000 | 0,14986 € | 149,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14165 € | 424,95 € |
| 6.000 | 0,13763 € | 825,78 € |
| 9.000 | 0,13562 € | 1.220,58 € |
| 15.000 | 0,13339 € | 2.000,85 € |
| 21.000 | 0,13209 € | 2.773,89 € |
| 30.000 | 0,13083 € | 3.924,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

