


RS8051XF | |
|---|---|
DigiKey Part Number | 3565-RS8051XFTR-ND - Tape & Reel (TR) 3565-RS8051XFCT-ND - Cut Tape (CT) 3565-RS8051XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8051XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 670nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.03V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 100 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,35520 € | 8,88 € |
| 100 | 0,31000 € | 31,00 € |
| 250 | 0,28852 € | 72,13 € |
| 500 | 0,27554 € | 137,77 € |
| 1.000 | 0,26488 € | 264,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25171 € | 755,13 € |
| 6.000 | 0,24527 € | 1.471,62 € |
| 9.000 | 0,24204 € | 2.178,36 € |
| 15.000 | 0,23846 € | 3.576,90 € |
| 21.000 | 0,23637 € | 4.963,77 € |
| 30.000 | 0,23436 € | 7.030,80 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

