


RS8034XQ | |
|---|---|
DigiKey Part Number | 3565-RS8034XQTR-ND - Tape & Reel (TR) 3565-RS8034XQCT-ND - Cut Tape (CT) 3565-RS8034XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8034XQ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 750nA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0075V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 15 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53800 € | 5,38 € |
| 25 | 0,48440 € | 12,11 € |
| 100 | 0,42530 € | 42,53 € |
| 250 | 0,39716 € | 99,29 € |
| 500 | 0,38024 € | 190,12 € |
| 1.000 | 0,36701 € | 367,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34535 € | 1.381,40 € |
| 8.000 | 0,33757 € | 2.700,56 € |
| 12.000 | 0,33368 € | 4.004,16 € |
| 20.000 | 0,32936 € | 6.587,20 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

