


RS8032XK | |
|---|---|
DigiKey Part Number | 3565-RS8032XKTR-ND - Tape & Reel (TR) 3565-RS8032XKCT-ND - Cut Tape (CT) 3565-RS8032XKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS8032XK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 750nA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 11 mA |
Part Status Active | Voltage - Supply Span (Min) 1.4 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0075V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 15 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42800 € | 4,28 € |
| 25 | 0,38440 € | 9,61 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31332 € | 78,33 € |
| 500 | 0,29946 € | 149,73 € |
| 1.000 | 0,28803 € | 288,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27090 € | 1.083,60 € |
| 8.000 | 0,26454 € | 2.116,32 € |
| 12.000 | 0,26135 € | 3.136,20 € |
| 20.000 | 0,25781 € | 5.156,20 € |
| 28.000 | 0,25575 € | 7.161,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

