
RS803-4.00YSF3 | |
|---|---|
DigiKey Part Number | 3565-RS803-4.00YSF3TR-ND - Tape & Reel (TR) 3565-RS803-4.00YSF3CT-ND - Cut Tape (CT) 3565-RS803-4.00YSF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS803-4.00YSF3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07160 € | 1,79 € |
| 100 | 0,06080 € | 6,08 € |
| 250 | 0,05544 € | 13,86 € |
| 500 | 0,05226 € | 26,13 € |
| 1.000 | 0,04962 € | 49,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04636 € | 139,08 € |
| 6.000 | 0,04477 € | 268,62 € |
| 9.000 | 0,04398 € | 395,82 € |
| 15.000 | 0,04309 € | 646,35 € |
| 21.000 | 0,04258 € | 894,18 € |
| 30.000 | 0,04208 € | 1.262,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

