
RS803-2.63YSF3 | |
|---|---|
DigiKey Part Number | 3565-RS803-2.63YSF3TR-ND - Tape & Reel (TR) 3565-RS803-2.63YSF3CT-ND - Cut Tape (CT) 3565-RS803-2.63YSF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS803-2.63YSF3 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 33µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,07280 € | 1,82 € |
| 100 | 0,06150 € | 6,15 € |
| 250 | 0,05616 € | 14,04 € |
| 500 | 0,05290 € | 26,45 € |
| 1.000 | 0,05024 € | 50,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04695 € | 140,85 € |
| 6.000 | 0,04534 € | 272,04 € |
| 9.000 | 0,04453 € | 400,77 € |
| 15.000 | 0,04364 € | 654,60 € |
| 21.000 | 0,04311 € | 905,31 € |
| 30.000 | 0,04261 € | 1.278,30 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

