


RS721XF | |
|---|---|
DigiKey Part Number | 3565-RS721XFTR-ND - Tape & Reel (TR) 3565-RS721XFCT-ND - Cut Tape (CT) 3565-RS721XFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS721XF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.15mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26224 € | 65,56 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,24044 € | 240,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22828 € | 684,84 € |
| 6.000 | 0,22233 € | 1.333,98 € |
| 9.000 | 0,21934 € | 1.974,06 € |
| 15.000 | 0,21604 € | 3.240,60 € |
| 21.000 | 0,21411 € | 4.496,31 € |
| 30.000 | 0,21225 € | 6.367,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

