


RS6334XQ | |
|---|---|
DigiKey Part Number | 3565-RS6334XQTR-ND - Tape & Reel (TR) 3565-RS6334XQCT-ND - Cut Tape (CT) 3565-RS6334XQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6334XQ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 58µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34600 € | 34,60 € |
| 250 | 0,32248 € | 80,62 € |
| 500 | 0,30828 € | 154,14 € |
| 1.000 | 0,29661 € | 296,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27910 € | 1.116,40 € |
| 8.000 | 0,27259 € | 2.180,72 € |
| 12.000 | 0,26933 € | 3.231,96 € |
| 20.000 | 0,26572 € | 5.314,40 € |
| 28.000 | 0,26361 € | 7.381,08 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

