


RS6331BPXF | |
|---|---|
DigiKey Part Number | 3565-RS6331BPXFTR-ND - Tape & Reel (TR) 3565-RS6331BPXFCT-ND - Cut Tape (CT) 3565-RS6331BPXFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6331BPXF |
Description | IC CMOS 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 600 µV |
Mfr | Current - Supply 85µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 120 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,22200 € | 5,55 € |
| 100 | 0,19220 € | 19,22 € |
| 250 | 0,17788 € | 44,47 € |
| 500 | 0,16924 € | 84,62 € |
| 1.000 | 0,16216 € | 162,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15340 € | 460,20 € |
| 6.000 | 0,14911 € | 894,66 € |
| 9.000 | 0,14696 € | 1.322,64 € |
| 15.000 | 0,14458 € | 2.168,70 € |
| 21.000 | 0,14319 € | 3.006,99 € |
| 30.000 | 0,14186 € | 4.255,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

