


RS622XK | |
|---|---|
DigiKey Part Number | 3565-RS622XKTR-ND - Tape & Reel (TR) 3565-RS622XKCT-ND - Cut Tape (CT) 3565-RS622XKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS622XK |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1.5 mV |
Mfr | Current - Supply 600µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25400 € | 6,35 € |
| 100 | 0,22020 € | 22,02 € |
| 250 | 0,20416 € | 51,04 € |
| 500 | 0,19448 € | 97,24 € |
| 1.000 | 0,18652 € | 186,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17458 € | 698,32 € |
| 8.000 | 0,17014 € | 1.361,12 € |
| 12.000 | 0,16792 € | 2.015,04 € |
| 20.000 | 0,16545 € | 3.309,00 € |
| 28.000 | 0,16402 € | 4.592,56 € |
| 40.000 | 0,16263 € | 6.505,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

