
RS432AYSF3 | |
|---|---|
DigiKey Part Number | 3565-RS432AYSF3TR-ND - Tape & Reel (TR) 3565-RS432AYSF3CT-ND - Cut Tape (CT) 3565-RS432AYSF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS432AYSF3 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13640 € | 3,41 € |
| 100 | 0,11690 € | 11,69 € |
| 250 | 0,10752 € | 26,88 € |
| 500 | 0,10188 € | 50,94 € |
| 1.000 | 0,09725 € | 97,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09152 € | 274,56 € |
| 6.000 | 0,08872 € | 532,32 € |
| 9.000 | 0,08732 € | 785,88 € |
| 15.000 | 0,08576 € | 1.286,40 € |
| 21.000 | 0,08485 € | 1.781,85 € |
| 30.000 | 0,08398 € | 2.519,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

