
RS339XP | |
|---|---|
DigiKey Part Number | 3565-RS339XPTR-ND - Tape & Reel (TR) 3565-RS339XPCT-ND - Cut Tape (CT) 3565-RS339XPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS339XP |
Description | IC COMPARATOR 2 GEN PUR 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 5V | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 27mA @ 1.5V | |
Current - Quiescent (Max) | 100µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 70dB PSRR | |
Propagation Delay (Max) | 205ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17400 € | 1,74 € |
| 25 | 0,15400 € | 3,85 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,12188 € | 30,47 € |
| 500 | 0,11564 € | 57,82 € |
| 1.000 | 0,11048 € | 110,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10275 € | 411,00 € |
| 8.000 | 0,09987 € | 798,96 € |
| 12.000 | 0,09843 € | 1.181,16 € |
| 20.000 | 0,09684 € | 1.936,80 € |
| 28.000 | 0,09591 € | 2.685,48 € |
| 40.000 | 0,09501 € | 3.800,40 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

