


RS3236-ADJ8YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3236-ADJ8YF5TR-ND - Tape & Reel (TR) 3565-RS3236-ADJ8YF5CT-ND - Cut Tape (CT) 3565-RS3236-ADJ8YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3236-ADJ8YF5 |
Description | IC REG LIN POS ADJ 500MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 74dB ~ 70dB (217Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.81V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11800 € | 2,95 € |
| 100 | 0,10080 € | 10,08 € |
| 250 | 0,09260 € | 23,15 € |
| 500 | 0,08764 € | 43,82 € |
| 1.000 | 0,08355 € | 83,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07852 € | 235,56 € |
| 6.000 | 0,07605 € | 456,30 € |
| 9.000 | 0,07482 € | 673,38 € |
| 15.000 | 0,07345 € | 1.101,75 € |
| 21.000 | 0,07265 € | 1.525,65 € |
| 30.000 | 0,07188 € | 2.156,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

