


RS3221-2.5YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3221-2.5YF5TR-ND - Tape & Reel (TR) 3565-RS3221-2.5YF5CT-ND - Cut Tape (CT) 3565-RS3221-2.5YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3221-2.5YF5 |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | PSRR 48dB ~ 36dB (217Hz ~ 1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 7.5V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,13280 € | 3,32 € |
| 100 | 0,11390 € | 11,39 € |
| 250 | 0,10476 € | 26,19 € |
| 500 | 0,09926 € | 49,63 € |
| 1.000 | 0,09473 € | 94,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08914 € | 267,42 € |
| 6.000 | 0,08640 € | 518,40 € |
| 9.000 | 0,08503 € | 765,27 € |
| 15.000 | 0,08352 € | 1.252,80 € |
| 21.000 | 0,08263 € | 1.735,23 € |
| 30.000 | 0,08178 € | 2.453,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

