


RS3221-1.8YF5 | |
|---|---|
DigiKey Part Number | 3565-RS3221-1.8YF5TR-ND - Tape & Reel (TR) 3565-RS3221-1.8YF5CT-ND - Cut Tape (CT) 3565-RS3221-1.8YF5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3221-1.8YF5 |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 48dB ~ 36dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13120 € | 3,28 € |
| 100 | 0,11240 € | 11,24 € |
| 250 | 0,10332 € | 25,83 € |
| 500 | 0,09792 € | 48,96 € |
| 1.000 | 0,09346 € | 93,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08795 € | 263,85 € |
| 6.000 | 0,08525 € | 511,50 € |
| 9.000 | 0,08390 € | 755,10 € |
| 15.000 | 0,08240 € | 1.236,00 € |
| 21.000 | 0,08152 € | 1.711,92 € |
| 30.000 | 0,08068 € | 2.420,40 € |
| 75.000 | 0,07887 € | 5.915,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


