


RS3002-3.3YE3 | |
|---|---|
DigiKey Part Number | 3565-RS3002-3.3YE3TR-ND - Tape & Reel (TR) 3565-RS3002-3.3YE3CT-ND - Cut Tape (CT) 3565-RS3002-3.3YE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3002-3.3YE3 |
Description | IC REG LINEAR 3.3V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 57dB ~ 54dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16900 € | 1,69 € |
| 25 | 0,15000 € | 3,75 € |
| 100 | 0,12890 € | 12,89 € |
| 250 | 0,11876 € | 29,69 € |
| 500 | 0,11268 € | 56,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10765 € | 107,65 € |
| 2.000 | 0,10352 € | 207,04 € |
| 3.000 | 0,10145 € | 304,35 € |
| 5.000 | 0,09915 € | 495,75 € |
| 7.000 | 0,09781 € | 684,67 € |
| 10.000 | 0,09652 € | 965,20 € |
| 25.000 | 0,09375 € | 2.343,75 € |
| 50.000 | 0,09207 € | 4.603,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

