


RS2299XTQC16 | |
|---|---|
DigiKey Part Number | 3565-RS2299XTQC16TR-ND - Tape & Reel (TR) 3565-RS2299XTQC16CT-ND - Cut Tape (CT) 3565-RS2299XTQC16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2299XTQC16 |
Description | IC SWITCH SPDT X 4 8OHM 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 8Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 25ns (Typ) | |
-3db Bandwidth | 300MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25556 € | 63,89 € |
| 500 | 0,24388 € | 121,94 € |
| 1.000 | 0,23429 € | 234,29 € |
| 2.500 | 0,22415 € | 560,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21805 € | 1.090,25 € |
| 10.000 | 0,21302 € | 2.130,20 € |
| 15.000 | 0,21050 € | 3.157,50 € |
| 25.000 | 0,20772 € | 5.193,00 € |
| 35.000 | 0,20609 € | 7.213,15 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |


