


RS2252XTSS16 | |
|---|---|
DigiKey Part Number | 3565-RS2252XTSS16TR-ND - Tape & Reel (TR) 3565-RS2252XTSS16CT-ND - Cut Tape (CT) 3565-RS2252XTSS16DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2252XTSS16 |
Description | IC SWITCH SP4T X 2 65OHM 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 65Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 65Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.5Ohm (Typ) | |
Voltage - Supply, Single (V+) | 2.5V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 70ns, 80ns (Typ) | |
-3db Bandwidth | 180MHz | |
Charge Injection | 6pC | |
Channel Capacitance (CS(off), CD(off)) | 12.7pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17560 € | 4,39 € |
| 100 | 0,15120 € | 15,12 € |
| 250 | 0,13964 € | 34,91 € |
| 500 | 0,13264 € | 66,32 € |
| 1.000 | 0,12689 € | 126,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11825 € | 473,00 € |
| 8.000 | 0,11503 € | 920,24 € |
| 12.000 | 0,11342 € | 1.361,04 € |
| 20.000 | 0,11164 € | 2.232,80 € |
| 28.000 | 0,11060 € | 3.096,80 € |
| 40.000 | 0,10960 € | 4.384,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

