


RS2228XN | |
|---|---|
DigiKey Part Number | 3565-RS2228XNTR-ND - Tape & Reel (TR) 3565-RS2228XNCT-ND - Cut Tape (CT) 3565-RS2228XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2228XN |
Description | IC USB SWITCH DPDT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Telecommunications, USB | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28100 € | 2,81 € |
| 25 | 0,25040 € | 6,26 € |
| 100 | 0,21720 € | 21,72 € |
| 250 | 0,20140 € | 50,35 € |
| 500 | 0,19188 € | 95,94 € |
| 1.000 | 0,18403 € | 184,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17224 € | 688,96 € |
| 8.000 | 0,16787 € | 1.342,96 € |
| 12.000 | 0,16567 € | 1.988,04 € |
| 20.000 | 0,16324 € | 3.264,80 € |
| 28.000 | 0,16182 € | 4.530,96 € |
| 40.000 | 0,16046 € | 6.418,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

