


RS2227XN | |
|---|---|
DigiKey Part Number | 3565-RS2227XNTR-ND - Tape & Reel (TR) 3565-RS2227XNCT-ND - Cut Tape (CT) 3565-RS2227XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2227XN |
Description | IC USB SWITCH DPDT 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio, Telecommunications, USB Switch IC 2 Channel 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS2227XN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Audio, Telecommunications, USB | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Switch Circuit | DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 550MHz | |
Features | Break-Before-Make, USB 2.0 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,21720 € | 5,43 € |
| 100 | 0,18810 € | 18,81 € |
| 250 | 0,17408 € | 43,52 € |
| 500 | 0,16568 € | 82,84 € |
| 1.000 | 0,15872 € | 158,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14831 € | 593,24 € |
| 8.000 | 0,14444 € | 1.155,52 € |
| 12.000 | 0,14250 € | 1.710,00 € |
| 20.000 | 0,14035 € | 2.807,00 € |
| 28.000 | 0,13909 € | 3.894,52 € |
| 40.000 | 0,13789 € | 5.515,60 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

