


RS2102XN | |
|---|---|
DigiKey Part Number | 3565-RS2102XNTR-ND - Tape & Reel (TR) 3565-RS2102XNCT-ND - Cut Tape (CT) 3565-RS2102XNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2102XN |
Description | IC SWITCH SPDT X 2 4OHM 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 4Ohm 10-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 29ns, 17ns (Typ) | |
-3db Bandwidth | 120MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 15pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19240 € | 4,81 € |
| 100 | 0,16610 € | 16,61 € |
| 250 | 0,15348 € | 38,37 € |
| 500 | 0,14590 € | 72,95 € |
| 1.000 | 0,13966 € | 139,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13029 € | 521,16 € |
| 8.000 | 0,12681 € | 1.014,48 € |
| 12.000 | 0,12507 € | 1.500,84 € |
| 20.000 | 0,12314 € | 2.462,80 € |
| 28.000 | 0,12201 € | 3.416,28 € |
| 40.000 | 0,12092 € | 4.836,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

