


RS2101XC6 | |
|---|---|
DigiKey Part Number | 3565-RS2101XC6TR-ND - Tape & Reel (TR) 3565-RS2101XC6CT-ND - Cut Tape (CT) 3565-RS2101XC6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS2101XC6 |
Description | IC SWITCH SPDT X 1 4OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm SC-70-6 (SOT-363) |
Datasheet | Datasheet |
Category | Voltage - Supply, Single (V+) 1.8V ~ 5.5V |
Manufacturer Runic Technology | Switch Time (Ton, Toff) (Max) 29ns, 17ns (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | -3db Bandwidth 120MHz |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 15pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 1µA |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 100mOhm (Typ) | Supplier Device Package SC-70-6 (SOT-363) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21360 € | 5,34 € |
| 100 | 0,18470 € | 18,47 € |
| 250 | 0,17088 € | 42,72 € |
| 500 | 0,16254 € | 81,27 € |
| 1.000 | 0,15568 € | 155,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14721 € | 441,63 € |
| 6.000 | 0,14306 € | 858,36 € |
| 9.000 | 0,14099 € | 1.268,91 € |
| 15.000 | 0,13869 € | 2.080,35 € |
| 21.000 | 0,13734 € | 2.884,14 € |
| 30.000 | 0,13605 € | 4.081,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

