


RS3002-5.0YSF3 | |
|---|---|
DigiKey Part Number | 3565-RS3002-5.0YSF3TR-ND - Tape & Reel (TR) 3565-RS3002-5.0YSF3CT-ND - Cut Tape (CT) 3565-RS3002-5.0YSF3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3002-5.0YSF3 |
Description | IC REG LINEAR 5V 150MA SOT23-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 57dB ~ 54dB (217Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,15200 € | 3,80 € |
| 100 | 0,13060 € | 13,06 € |
| 250 | 0,12036 € | 30,09 € |
| 500 | 0,11420 € | 57,10 € |
| 1.000 | 0,10911 € | 109,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10282 € | 308,46 € |
| 6.000 | 0,09974 € | 598,44 € |
| 9.000 | 0,09820 € | 883,80 € |
| 15.000 | 0,09649 € | 1.447,35 € |
| 21.000 | 0,09550 € | 2.005,50 € |
| 30.000 | 0,09454 € | 2.836,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

