Inverter IC 1 Channel Schmitt Trigger Input, Open Drain SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS1G14XF5

DigiKey Part Number
3565-RS1G14XF5TR-ND - Tape & Reel (TR)
3565-RS1G14XF5CT-ND - Cut Tape (CT)
3565-RS1G14XF5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1G14XF5
Description
IC INVERT SCHMITT 1CH 1INP SOT23
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger Input, Open Drain SOT-23-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger Input, Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.6V ~ 1.15V
Input Logic Level - High
1.05V ~ 3.4V
Max Propagation Delay @ V, Max CL
2.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.950
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,47300 €4,73 €
250,42560 €10,64 €
1000,37280 €37,28 €
2500,34780 €86,95 €
5000,33270 €166,35 €
1.0000,32918 €329,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30491 €914,73 €
6.0000,29740 €1.784,40 €
9.0000,29363 €2.642,67 €
15.0000,28947 €4.342,05 €
21.0000,28703 €6.027,63 €
30.0000,28469 €8.540,70 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,78540 €