


RS0104YQ | |
|---|---|
DigiKey Part Number | 3565-RS0104YQTR-ND - Tape & Reel (TR) 3565-RS0104YQCT-ND - Cut Tape (CT) 3565-RS0104YQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0104YQ |
Description | IC XLTR VL BIDIR 14-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 4 Circuit 1 Channel 24Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS0104YQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34640 € | 8,66 € |
| 100 | 0,30230 € | 30,23 € |
| 250 | 0,28140 € | 70,35 € |
| 500 | 0,26874 € | 134,37 € |
| 1.000 | 0,26334 € | 263,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24274 € | 970,96 € |
| 8.000 | 0,23693 € | 1.895,44 € |
| 12.000 | 0,23403 € | 2.808,36 € |
| 20.000 | 0,23081 € | 4.616,20 € |
| 28.000 | 0,22893 € | 6.410,04 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |










