


RS0102YH8 | |
|---|---|
DigiKey Part Number | 3565-RS0102YH8TR-ND - Tape & Reel (TR) 3565-RS0102YH8CT-ND - Cut Tape (CT) 3565-RS0102YH8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS0102YH8 |
Description | IC XLTR VL BIDIR SOT-23-8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | RS0102YH8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Runic Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28800 € | 2,88 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22370 € | 22,37 € |
| 250 | 0,20748 € | 51,87 € |
| 500 | 0,19770 € | 98,85 € |
| 1.000 | 0,19092 € | 190,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17971 € | 539,13 € |
| 6.000 | 0,17485 € | 1.049,10 € |
| 9.000 | 0,17241 € | 1.551,69 € |
| 15.000 | 0,16971 € | 2.545,65 € |
| 21.000 | 0,16813 € | 3.530,73 € |
| 30.000 | 0,16662 € | 4.998,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


