



TS1-4-S-R-2-GY | |
|---|---|
DigiKey Part Number | 2524-TS1-4-S-R-2-GY-ND |
Manufacturer | |
Manufacturer Product Number | TS1-4-S-R-2-GY |
Description | SWITCH THUMBSTICK CASTLE HALL 5V |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Voltage - Supply 5VDC |
Manufacturer Ruffy Controls Inc. | Voltage Rating - DC 5 V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Thumbstick, 2 - Axis | Panel Cutout Dimensions Circular - 25.15mm |
Actuator Type Castle | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 4-Way Directional | Mechanical Life 2,500,000 Cycles |
Output Analog (Hall Effect) | Electrical Life 300,000 Cycles |

