



SS2-A-2-A | |
|---|---|
DigiKey Part Number | 2524-SS2-A-2-A-ND |
Manufacturer | |
Manufacturer Product Number | SS2-A-2-A |
Description | SWITCH JOYSTICK DGTL 5A 250V |
Customer Reference | |
Detailed Description | Joystick, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A (AC) |
Manufacturer Ruffy Controls Inc. | Voltage Rating - AC 250 V |
Series | Contact Material Silver (Ag) |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Type Joystick, 1 - Axis | Operating Temperature -20°C ~ 60°C |
Actuator Type Joystick | Panel Cutout Dimensions Circular - 31.75mm |
Switch Function 2-Way Directional | Ingress Protection IP67 - Dust Tight, Waterproof |
Output Digital (Mechanical Switch) | Mechanical Life 1,000,000 Cycles |

