
SG-D-2-R-A-6-A | |
|---|---|
DigiKey Part Number | 2524-SG-D-2-R-A-6-A-ND |
Manufacturer | |
Manufacturer Product Number | SG-D-2-R-A-6-A |
Description | SWITCH JOYSTCK MOMENTARY HALL 5V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Output Analog (Hall Effect) |
Manufacturer Ruffy Controls Inc. | Voltage - Supply 5VDC |
Series | Voltage Rating - DC 5 V |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Cable with Connector |
Type Joystick, 2 - Axis | Operating Temperature -40°C ~ 85°C |
Actuator Type Joystick | Panel Cutout Dimensions Circular - 57.15mm Dia |
Switch Function 360° Directional | Ingress Protection IP67 - Dust Tight, Waterproof |
Functions, Extra 4 Pushbuttons |

