
SG-A-5-R-A-6-A | |
|---|---|
DigiKey Part Number | 2524-SG-A-5-R-A-6-A-ND |
Manufacturer | |
Manufacturer Product Number | SG-A-5-R-A-6-A |
Description | SWITCH JOYSTICK HALL EFFECT 5V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Joystick, 2 - Axis | |
Switch Function | 4-Way Directional | |
Output | Analog (Hall Effect) | |
Voltage - Supply | 5VDC | |
Current Rating (Amps) | - | |
Voltage Rating - DC | 5 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable with Connector | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 57.15mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof |

