



MSA-2-2-BK-1-4 | |
|---|---|
DigiKey Part Number | 2524-MSA-2-2-BK-1-4-ND |
Manufacturer | |
Manufacturer Product Number | MSA-2-2-BK-1-4 |
Description | SWITCH THUMBWHEEL HALL EFFECT 5V |
Customer Reference | |
Detailed Description | Thumbwheel, 1 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Category | Voltage - Supply 5VDC |
Manufacturer Ruffy Controls Inc. | Voltage Rating - DC 5 V |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Wire Leads with Connector |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Thumbwheel, 1 - Axis | Panel Cutout Dimensions Rectangular - 10.41mm x 22.61mm |
Actuator Type Thumbwheel | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function 2-Way Directional | Mechanical Life 3,000,000 Cycles |
Output Analog (Hall Effect) |

