Image for MFD-H10-L3-R3-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFD-H10-L3-R3-BK

DigiKey Part Number
2524-MFD-H10-L3-R3-BK-ND
Manufacturer
Manufacturer Product Number
MFD-H10-L3-R3-BK
Description
SWITCH JOYSTICK GAME CONTROLLER
Customer Reference
Detailed Description
Joystick, 3 - Axis Game Controller (Hall Effect over USB Interface) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Functions, Extra
3 Pushbuttons
Manufacturer
Ruffy Controls Inc.
Output
Game Controller (Hall Effect over USB Interface)
Series
Voltage - Supply
5VDC
Packaging
Bulk
Mounting Type
Desktop
Part Status
Active
Termination Style
Cable with Connector (USB)
Type
Joystick, 3 - Axis
Operating Temperature
-20°C ~ 60°C
Actuator Type
Joystick
Mechanical Life
5,000,000 Cycles
Switch Function
4-Way Directional
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Ruffy Controls Inc.
A separate 64,25 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.