



HS1-8 | |
|---|---|
DigiKey Part Number | 2524-HS1-8-ND |
Manufacturer | |
Manufacturer Product Number | HS1-8 |
Description | SWITCH THUMBSTCK CASTLE 50MA 24V |
Customer Reference | |
Detailed Description | Thumbstick, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ruffy Controls Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumbstick, 2 - Axis | |
Actuator Type | Castle | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 24 V | |
Contact Material | Silver (Ag) | |
Contact Finish | - | |
Resistance | 100 mOhms | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | -30°C ~ 85°C | |
Panel Cutout Dimensions | Circular - 18.80mm | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Operating Force | - |

