8SW68M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 15.814
Unit Price: 1,70000 €
Datasheet
68 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8SW68M

DigiKey Part Number
1189-1703-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
8SW68M
Description
CAP ALUM POLY 68UF 20% 8V SMD
Customer Reference
Detailed Description
68 µF 8 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Rubycon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.106" (2.70mm)
Capacitance
68 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
8 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
18mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEF-CX1A680RPanasonic Industry15.814P16810-1-ND1,70000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes