
8AX75MEFC5X7 | |
|---|---|
DigiKey Part Number | 1189-2380-ND |
Manufacturer | |
Manufacturer Product Number | 8AX75MEFC5X7 |
Description | CAP ALUM 75UF 20% 8V RADIAL TH |
Customer Reference | |
Detailed Description | 75 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 8AX75MEFC5X7 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 250 mOhms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 8 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TE1210-E3 | Vishay Sprague | 307 | TE1210-E3-ND | 5,75000 € | Similar |


