750 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8AX750MEFC8X10.8

DigiKey Part Number
1189-2379-ND
Manufacturer
Manufacturer Product Number
8AX750MEFC8X10.8
Description
CAP ALUM 750UF 20% 8V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
8AX750MEFC8X10.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Impedance
42 mOhms
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.484" (12.30mm)
Voltage - Rated
8 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.365
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,31700 €3,17 €
500,23540 €11,77 €
1000,20950 €20,95 €
5000,16472 €82,36 €
2.0000,13883 €277,66 €
4.0000,12905 €516,20 €
6.0000,12412 €744,72 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,60690 €