
8AX620MEFC8X9 | |
|---|---|
DigiKey Part Number | 1189-2378-ND |
Manufacturer | |
Manufacturer Product Number | 8AX620MEFC8X9 |
Description | CAP ALUM 620UF 20% 8V RADIAL TH |
Customer Reference | |
Detailed Description | 620 µF 8 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 8AX620MEFC8X9 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 49 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 8 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25700 € | 2,57 € |
| 50 | 0,18920 € | 9,46 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,13072 € | 65,36 € |
| 2.000 | 0,10929 € | 218,58 € |
| 4.000 | 0,10119 € | 404,76 € |
| 6.000 | 0,09711 € | 582,66 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

