
80ZLJ68M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-2373-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ68M10X12.5 |
Description | CAP ALUM 68UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ68M10X12.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,62800 € | 6,28 € |
| 50 | 0,47800 € | 23,90 € |
| 100 | 0,43030 € | 43,03 € |
| 500 | 0,34826 € | 174,13 € |
| 1.000 | 0,32238 € | 322,38 € |
| 3.000 | 0,29005 € | 870,15 € |
| 5.000 | 0,27795 € | 1.389,75 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

