680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
ZLJ SERIES

80ZLJ680MGC18X25

DigiKey Part Number
1189-1701-1-ND - Cut Tape (CT)
1189-1701-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
80ZLJ680MGC18X25
Description
CAP ALUM 680UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
80ZLJ680MGC18X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.375 A @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Impedance
36 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,75000 €2,75 €
101,83100 €18,31 €
501,45360 €72,68 €
1001,33430 €133,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2501,20692 €301,73 €
5001,12928 €564,64 €
7501,09011 €817,58 €
1.2501,04644 €1.308,05 €
1.7501,02078 €1.786,37 €
2.5000,99599 €2.489,97 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,27250 €