


80ZLJ680MGC18X25 | |
|---|---|
DigiKey Part Number | 1189-1701-1-ND - Cut Tape (CT) 1189-1701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ680MGC18X25 |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ680MGC18X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.375 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Impedance | 36 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,45360 € | 72,68 € |
| 100 | 1,33430 € | 133,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20692 € | 301,73 € |
| 500 | 1,12928 € | 564,64 € |
| 750 | 1,09011 € | 817,58 € |
| 1.250 | 1,04644 € | 1.308,05 € |
| 1.750 | 1,02078 € | 1.786,37 € |
| 2.500 | 0,99599 € | 2.489,97 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

