Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLJ680MGC16X35.5 | |
|---|---|
DigiKey Part Number | 80ZLJ680MGC16X35.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ680MGC16X35.5 |
Description | CAP ALUM 680UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ680MGC16X35.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.573 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 29 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ680M16X35.5 | Rubycon | 476 | 80ZLJ680M16X35.5-ND | 3,53000 € | Parametric Equivalent |
| EKZN101ELL681MLP1S | Chemi-Con | 899 | 565-EKZN101ELL681MLP1S-ND | 2,60000 € | Parametric Equivalent |
| UHW2A681MHD | Nichicon | 0 | 493-14590-ND | 1,56620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,35020 € | 270,04 € |
| Unit Price without VAT: | 1,35020 € |
|---|---|
| Unit Price with VAT: | 1,60674 € |




