Parametric Equivalent
Parametric Equivalent

80ZLJ470MGC16X25 | |
|---|---|
DigiKey Part Number | 80ZLJ470MGC16X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ470MGC16X25 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ470MGC16X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.337 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 38 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ470M16X25 | Rubycon | 63 | 1189-2371-ND | 2,35000 € | Parametric Equivalent |
| EKY-800ELL471ML25S | Chemi-Con | 112 | 565-EKY-800ELL471ML25S-ND | 2,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81462 € | 488,77 € |
| Unit Price without VAT: | 0,81462 € |
|---|---|
| Unit Price with VAT: | 0,96940 € |



