Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

80ZLJ470MG412.5X40 | |
|---|---|
DigiKey Part Number | 80ZLJ470MG412.5X40-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ470MG412.5X40 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ470MG412.5X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.573 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 32 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLJ470M12.5X40 | Rubycon | 544 | 80ZLJ470M12.5X40-ND | 2,87000 € | Parametric Equivalent |
| EKYB101ELL471MK40S | Chemi-Con | 27 | 565-EKYB101ELL471MK40S-ND | 2,56000 € | Parametric Equivalent |
| EKZN101ELL471MK40S | Chemi-Con | 660 | 565-EKZN101ELL471MK40S-ND | 2,06000 € | Parametric Equivalent |
| UHW2A471MHD | Nichicon | 185 | 493-14589-ND | 2,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,95945 € | 575,67 € |
| Unit Price without VAT: | 0,95945 € |
|---|---|
| Unit Price with VAT: | 1,14175 € |





