
80ZLJ470M18X20 | |
|---|---|
DigiKey Part Number | 80ZLJ470M18X20-ND |
Manufacturer | |
Manufacturer Product Number | 80ZLJ470M18X20 |
Description | CAP ALUM 470UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ470M18X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.249 A @ 120 Hz |
Packaging Bulk | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,84200 € | 18,42 € |
| 50 | 1,46220 € | 73,11 € |
| 200 | 1,24290 € | 248,58 € |
| 600 | 1,11840 € | 671,04 € |
| 1.000 | 1,07186 € | 1.071,86 € |
| 2.600 | 1,00022 € | 2.600,57 € |
| 5.000 | 0,96077 € | 4.803,85 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

