
80ZLJ390MG412.5X35 | |
|---|---|
DigiKey Part Number | 80ZLJ390MG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 80ZLJ390MG412.5X35 |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 80ZLJ390MG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.43 A @ 120 Hz |
Packaging Tape & Box (TB) | Impedance 36 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,82807 € | 496,84 € |
| Unit Price without VAT: | 0,82807 € |
|---|---|
| Unit Price with VAT: | 0,98540 € |

